
E3CLDA9N | |
|---|---|
DigiKey Part Number | 236-E3CLDA9N-ND |
Manufacturer | |
Manufacturer Product Number | E3CLDA9N |
Description | AMP EXTRNL-INPT PNP-OUTPT W/CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | External Input Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type PNP |
Packaging Bulk | Current - Supply 45 mA |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Amplifier Type External Input | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €217.85000 | €217.85 |
| Unit Price without VAT: | €217.85000 |
|---|---|
| Unit Price with VAT: | €261.42000 |

