
E3C-DS5W | |
|---|---|
DigiKey Part Number | E3C-DS5W-ND |
Manufacturer | |
Manufacturer Product Number | E3C-DS5W |
Description | SENSOR REFLECTIVE 50MM CH MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.969" (50mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3C-DS5W Models |
Category | Sensing Distance 1.969" (50mm) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP50, IEC 144, NEMA 1 |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Reflective, Diffuse |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.95000 | €85.95 |
| Unit Price without VAT: | €85.95000 |
|---|---|
| Unit Price with VAT: | €103.14000 |

