
E2E-X3C28-M1 | |
|---|---|
DigiKey Part Number | E2E-X3C28-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3C28-M1 |
Description | SENSOR INDUCT 3MM NPN M8 NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €105.95000 | €105.95 |
| Unit Price without VAT: | €105.95000 |
|---|---|
| Unit Price with VAT: | €127.14000 |

