
E2E-X3B1D8-M1TJR 0.3M | |
|---|---|
DigiKey Part Number | Z13200-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3B1D8-M1TJR 0.3M |
Description | SENSOR INDUCT 3MM PNP M8 NO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €137.50000 | €137.50 |
| 5 | €128.27200 | €641.36 |
| 10 | €124.83300 | €1,248.33 |
| 25 | €120.71520 | €3,017.88 |
| 50 | €117.89520 | €5,894.76 |
| Unit Price without VAT: | €137.50000 |
|---|---|
| Unit Price with VAT: | €165.00000 |

