
E2B-M18LS08-WP-B1 5M | |
|---|---|
DigiKey Part Number | Z4183-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18LS08-WP-B1 5M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18LS08-WP-B1 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.18000 | €46.18 |
| 5 | €42.59200 | €212.96 |
| 10 | €41.25500 | €412.55 |
| 25 | €39.65760 | €991.44 |
| 50 | €38.56420 | €1,928.21 |
| 100 | €37.56070 | €3,756.07 |
| Unit Price without VAT: | €46.18000 |
|---|---|
| Unit Price with VAT: | €55.41600 |

