
E2B-M18LN16-M1-C2 | |
|---|---|
DigiKey Part Number | Z4217-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18LN16-M1-C2 |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18LN16-M1-C2 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.39000 | €38.39 |
| 5 | €35.34000 | €176.70 |
| 10 | €34.20300 | €342.03 |
| 25 | €32.84320 | €821.08 |
| 50 | €31.91260 | €1,595.63 |
| 100 | €31.05870 | €3,105.87 |
| Unit Price without VAT: | €38.39000 |
|---|---|
| Unit Price with VAT: | €46.06800 |

