Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M18KN16-M1-B2

DigiKey Part Number
Z4204-ND
Manufacturer
Manufacturer Product Number
E2B-M18KN16-M1-B2
Description
SENSOR PROX INDUCTIVE 16MM CYL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2B-M18KN16-M1-B2 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.630" (16mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
400Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€30.56000€30.56
5€28.05600€140.28
10€27.12600€271.26
25€26.01320€650.33
50€25.25120€1,262.56
100€24.55210€2,455.21
Manufacturers Standard Package
Unit Price without VAT:€30.56000
Unit Price with VAT:€36.67200