
D4C-3420-B | |
|---|---|
DigiKey Part Number | Z7138-ND |
Manufacturer | |
Manufacturer Product Number | D4C-3420-B |
Description | SWITCH SNAP ACTION SPDT 4A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-3420-B Models |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 580gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Pretravel 25° |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -10°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €202.63000 | €202.63 |
| 10 | €167.74900 | €1,677.49 |
| 25 | €155.58400 | €3,889.60 |
| 50 | €146.96140 | €7,348.07 |
| Unit Price without VAT: | €202.63000 |
|---|---|
| Unit Price with VAT: | €243.15600 |

