
D4C-2260 | |
|---|---|
DigiKey Part Number | D4C-2260-ND |
Manufacturer | |
Manufacturer Product Number | D4C-2260 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-2260 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Features Status Indicator |
Series | Operating Force 680gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Pretravel 10° |
Circuit SPDT | Differential Travel 3° |
Switch Function On-Mom | Overtravel 50° |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Cable Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €163.55000 | €163.55 |
| Unit Price without VAT: | €163.55000 |
|---|---|
| Unit Price with VAT: | €196.26000 |

