
D4A-1124N | |
|---|---|
DigiKey Part Number | Z11921-ND |
Manufacturer | |
Manufacturer Product Number | D4A-1124N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Omron Automation and Safety | Actuator Type Spring, Rod |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPDT (DB/DM) | Electrical Life 1,000,000 Cycles |
Switch Function On-Mom | Operating Temperature -20°C ~ 100°C |
Current Rating (Amps) 10A (AC), 6A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €188.66000 | €188.66 |
| 10 | €156.18700 | €1,561.87 |
| 25 | €144.86120 | €3,621.53 |
| 50 | €136.83400 | €6,841.70 |
| Unit Price without VAT: | €188.66000 |
|---|---|
| Unit Price with VAT: | €226.39200 |

