Direct

CQM1-AD041 | |
|---|---|
DigiKey Part Number | CQM1-AD041-ND |
Manufacturer | |
Manufacturer Product Number | CQM1-AD041 |
Description | INPUT MODULE 4 ANALOG |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Approval Agency CE, CSA, NK, UL |
Type Input Module | Weight 0.463 lb (210.01 g) |
For Use With/Related Products CQM1H Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-AD041-V1 | Omron Automation and Safety | 186 | Z7903-ND | €1,210.60000 | Direct |


