
CPM2C-S110C | |
|---|---|
DigiKey Part Number | CPM2C-S110C-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-S110C |
Description | I/O MODULE 6 DIGITAL 4SS 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
EDA/CAD Models | CPM2C-S110C Models |
Category | Number of Outputs and Type 4 - Solid State |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style D-Sub |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP30 |
For Use With/Related Products CPM2C Series | Approval Agency CE, CSA, UL |
Number of Inputs and Type 6 - Digital | Base Product Number |


