Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30NZ-2MM-NRA

DigiKey Part Number
236-A30NZ-2MM-NRA-ND
Manufacturer
Manufacturer Product Number
A30NZ-2MM-NRA
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Omron Automation and Safety
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Tray
(Select First, Then Apply Filters) Compatible Series
Omron, A30NS
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€19.11000€19.11
10€15.79900€157.99
25€14.65320€366.33
50€13.87000€693.50
100€13.16100€1,316.10
250€12.33672€3,084.18
500€11.79526€5,897.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.11000
Unit Price with VAT:€22.93200