A22NW-2RM-TGA-G202-GD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: €41.67000
Datasheet
Image for A22NW-2RM-TGA-G202-GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NW-2RM-TGA-G202-GD

DigiKey Part Number
A22NW-2RM-TGA-G202-GD-ND
Manufacturer
Manufacturer Product Number
A22NW-2RM-TGA-G202-GD
Description
SWITCH SELECT 2POS DPST 10A 120V
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NC 10A (AC), 8A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NW-2RM-TGA-G202-GD Models
Product Attributes
Filter Similar Products
Category
Illumination Type, Color
LED, Green
Manufacturer
Omron Automation and Safety
Illumination Voltage (Nominal)
100 ~ 120 VAC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NC
Features
Bezel - Round, Green Knob
Number of Positions
2
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CCC, CE, cULus, TUV
Illumination
Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NW-2MM-TGA-G202-GDOmron Automation and Safety0A22NW-2MM-TGA-G202-GD-ND€41.67000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes