
A22NS-3RM-NRA-P012-NN | |
|---|---|
DigiKey Part Number | 236-A22NS-3RM-NRA-P012-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-3RM-NRA-P012-NN |
Description | SWITCH SELECTOR |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Spring Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Features Bezel - Round, Red Knob |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Number of Positions 3 | Depth Behind Flange 39.50mm |
Switch Function On-Off-On, On-On-Off | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating - DC 24 V |

