A22NL-RPM-TAA-G102-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: €39.44000
Datasheet
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-RPM-TAA-G102-AE

DigiKey Part Number
A22NL-RPM-TAA-G102-AE-ND
Manufacturer
Manufacturer Product Number
A22NL-RPM-TAA-G102-AE
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-RPM-TAA-G102-AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Blue Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Blue
Part Status
Obsolete
Illumination Voltage (Nominal)
200 ~ 240 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Mom, Off-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NL-MPM-TAA-G102-AEOmron Automation and Safety0A22NL-MPM-TAA-G102-AE-ND€39.44000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes