A22NK-2RM-01BA-G002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: €19.82000
Datasheet
Keylock Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NK-2RM-01BA-G002

DigiKey Part Number
A22NK-2RM-01BA-G002-ND
Manufacturer
Manufacturer Product Number
A22NK-2RM-01BA-G002
Description
SWITCH KEYLCK 2POS SPST 10A 120V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NK-2RM-01BA-G002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
Omron Automation and Safety
Key Removable Positions
Left
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Circuit
SPST-NC
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
2
Features
IP66
Switch Function
On-Off
Operating Temperature
-25°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NK-2MM-01BA-G002Omron Automation and Safety0A22NK-2MM-01BA-G002-ND€19.82000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes