MFR Recommended

A22NK-2RM-01AA-G002 | |
|---|---|
DigiKey Part Number | A22NK-2RM-01AA-G002-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-2RM-01AA-G002 |
Description | SWITCH KEYLCK 2POS SPST 10A 120V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-2RM-01AA-G002 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Circuit SPST-NC | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP66 |
Switch Function On-Off | Operating Temperature -25°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NK-2MM-01AA-G002 | Omron Automation and Safety | 0 | A22NK-2MM-01AA-G002-ND | €19.82000 | MFR Recommended |


