Keylock Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NK-2BL-01BA-G002

DigiKey Part Number
A22NK-2BL-01BA-G002-ND
Manufacturer
Manufacturer Product Number
A22NK-2BL-01BA-G002
Description
SWITCH KEYLCK 2POS SPST 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NC 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NK-2BL-01BA-G002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
Omron Automation and Safety
Key Removable Positions
Left
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
SPST-NC
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
2
Features
IP66
Switch Function
On-Mom
Operating Temperature
-25°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
45.30mm
Current Rating (Amps)
10A (AC), 8A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€19.82000€19.82
Manufacturers Standard Package
Unit Price without VAT:€19.82000
Unit Price with VAT:€23.78400