



A22E-S-12 | |
|---|---|
DigiKey Part Number | Z6763-ND |
Manufacturer | |
Manufacturer Product Number | A22E-S-12 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit 3PST-2NC/1NO | Includes 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.60000 | €83.60 |
| 5 | €72.92800 | €364.64 |
| 10 | €68.75300 | €687.53 |
| 25 | €63.58720 | €1,589.68 |
| 50 | €59.93100 | €2,996.55 |
| 100 | €56.47760 | €5,647.76 |
| Unit Price without VAT: | €83.60000 |
|---|---|
| Unit Price with VAT: | €100.32000 |

