Emergency Stop Switch 3PST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22E-S-03

DigiKey Part Number
Z6762-ND
Manufacturer
Manufacturer Product Number
A22E-S-03
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
Omron Automation and Safety
Voltage Rating - AC
110 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Reset Operation
Twist
Operating Temperature
-20°C ~ 70°C
Circuit
3PST-NC
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Switch Function
On-Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€83.60000€83.60
5€72.92800€364.64
10€68.75300€687.53
25€63.58720€1,589.68
50€59.93100€2,996.55
100€56.47760€5,647.76
Manufacturers Standard Package
Unit Price without VAT:€83.60000
Unit Price with VAT:€100.32000