
A165L-JWM-24D-1 | |
|---|---|
DigiKey Part Number | Z11372-ND |
Manufacturer | |
Manufacturer Product Number | A165L-JWM-24D-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165L-JWM-24D-1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Rectangular, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.62000 | €36.62 |
| 10 | €31.59000 | €315.90 |
| 25 | €29.78000 | €744.50 |
| 50 | €28.47740 | €1,423.87 |
| 100 | €27.22940 | €2,722.94 |
| 250 | €25.65944 | €6,414.86 |
| Unit Price without VAT: | €36.62000 |
|---|---|
| Unit Price with VAT: | €43.94400 |

