Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20GQ22-B7-K

DigiKey Part Number
Z6740-ND
Manufacturer
Manufacturer Product Number
A-20GQ22-B7-K
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP00
Series
Operating Force
630gf
Packaging
Bulk
Release Force
280gf
Part Status
Active
Operating Position
1.313" (33.4mm)
Circuit
SPDT
Pretravel
0.051" (1.3mm)
Switch Function
On-Mom
Differential Travel
0.014" (0.35mm)
Current Rating (Amps)
20A (AC), 6A (DC)
Overtravel
0.141" (3.6mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-25°C ~ 80°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 967
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.86000€36.86
10€30.51700€305.17
25€28.30760€707.69
50€26.74200€1,337.10
100€25.26170€2,526.17
250€23.42768€5,856.92
Manufacturers Standard Package
Unit Price without VAT:€36.86000
Unit Price with VAT:€44.23200