
EVW020A0A641-HZ | |
|---|---|
DigiKey Part Number | 555-EVW020A0A641-HZ-ND |
Manufacturer | |
Manufacturer Product Number | EVW020A0A641-HZ |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.32" H (58.4mm x 22.9mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | €43.78090 | €25,217.80 |
| Unit Price without VAT: | €43.78090 |
|---|---|
| Unit Price with VAT: | €52.53708 |

