


CC3500AC52-EC | |
|---|---|
DigiKey Part Number | 555-1419-ND |
Manufacturer | |
Manufacturer Product Number | CC3500AC52-EC |
Description | AC/DC CONVERTER 52V 3500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 52V 90 ~ 140 VAC, 185 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91% |
Part Status Obsolete | Operating Temperature -40°C ~ 50°C |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 140 VAC, 185 ~ 265 VAC | Size / Dimension 17.11" L x 4.65" W x 1.87" H (434.5mm x 118.0mm x 47.5mm) |
Voltage - Output 1 52V | Approval Agency CE, CSA, UR |
Current - Output 1 67.3 A |



