
A75593-001 | |
|---|---|
DigiKey Part Number | 2262-A75593-001-ND |
Manufacturer | |
Manufacturer Product Number | A75593-001 |
Description | CONN NANO COAX SKT W/18" CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 18.00" (457.20mm) |
Category | 1st Contact Gender Female |
Manufacturer Omnetics | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Cable (Round) |
Packaging Bag | Length 18.00" (457.20mm) |
Part Status Active | Overall Impedance 50 Ohms |
1st Connector NANO Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.23000 | €98.23 |
| 10 | €83.49900 | €834.99 |
| 25 | €78.27640 | €1,956.91 |
| 50 | €74.54520 | €3,727.26 |
| 100 | €71.69970 | €7,169.97 |
| Unit Price without VAT: | €98.23000 |
|---|---|
| Unit Price with VAT: | €117.87600 |


