
PTC-16-A | |
|---|---|
DigiKey Part Number | 5880-PTC-16-A-ND |
Manufacturer | |
Manufacturer Product Number | PTC-16-A |
Description | DIGITAL TIMER, 24 PROGRAMMABLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0 Sec ~ 9999 Min Delay 8A @ 250VAC/30VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A), SPDT (1 Form C) |
Manufacturer Omega | Delay Time 0 Sec ~ 9999 Min |
Series | Contact Rating @ Voltage 8A @ 250VAC/30VDC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €192.91000 | €192.91 |
| Unit Price without VAT: | €192.91000 |
|---|---|
| Unit Price with VAT: | €231.49200 |

