
EXGG-K-16-500 | |
|---|---|
DigiKey Part Number | 5880-EXGG-K-16-500-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-K-16-500 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,192.96000 | €1,192.96 |
| Unit Price without VAT: | €1,192.96000 |
|---|---|
| Unit Price with VAT: | €1,431.55200 |

