
EXFF-TI-24-7.5M | |
|---|---|
DigiKey Part Number | 5880-EXFF-TI-24-7.5M-ND |
Manufacturer | |
Manufacturer Product Number | EXFF-TI-24-7.5M |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 24 AWG 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 24.61' (7.50m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.66000 | €33.66 |
| Unit Price without VAT: | €33.66000 |
|---|---|
| Unit Price with VAT: | €40.39200 |

