
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 20mA, 0 ~ 10V |
Packaging Bulk | Isolation 3750V |
Part Status Active | Voltage - Supply 21.6 ~ 253VAC, 19.2 ~ 300VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Frequency | Termination Style Screw Terminal |
Input Range (Additional) 0 ~ 20kHz | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €537.43000 | €537.43 |
| Unit Price without VAT: | €537.43000 |
|---|---|
| Unit Price with VAT: | €644.91600 |

