New at DigiKey
Image for 304-J-MO-040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304-J-MO-040

DigiKey Part Number
5880-304-J-MO-040-ND
Manufacturer
Manufacturer Product Number
304-J-MO-040
Description
304-J-MO-040
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Silver 34 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.040" (1.02mm)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Jacket Color
Silver
Part Status
Active
Operating Temperature
0°C ~ 260°C
Cable Type
Usage
Thermocouple
Number of Conductors
2
Jacket (Insulation) Thickness
0.0070" (0.178mm)
Wire Gauge
Conductor Insulation
Magnesium Oxide (MgO)
Conductor Material
Constantan, Iron
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.79000€3.79
Manufacturers Standard Package
Unit Price without VAT:€3.79000
Unit Price with VAT:€4.54800