Configurable Contact Block SPST-NO 6A @ 120VAC, 10A @ 110VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T53

DigiKey Part Number
5880-10250T53-ND
Manufacturer
Manufacturer Product Number
10250T53
Description
PUSHBUTTON CONTACT BLOCK, 1 N.O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 120VAC, 10A @ 110VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
6A @ 120VAC, 10A @ 110VDC
(Select First, Then Apply Filters) Compatible Series
OMEGA, 30.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.14000€31.14
Manufacturers Standard Package
Unit Price without VAT:€31.14000
Unit Price with VAT:€37.36800