
MSP430-HFR5739 | |
|---|---|
DigiKey Part Number | 1188-MSP430-HFR5739-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-HFR5739 |
Description | MSP430FR5739 EVAL BOARD |
Customer Reference | |
Detailed Description | MSP430FR5739 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Category | Type MCU 16-Bit |
Mfr | Core Processor MSP430 |
Series | Utilized IC / Part MSP430FR5739 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.29000 | €10.29 |
| Unit Price without VAT: | €10.29000 |
|---|---|
| Unit Price with VAT: | €12.34800 |

