
LPC-P2919 | |
|---|---|
DigiKey Part Number | 1188-LPC-P2919-ND |
Manufacturer | |
Manufacturer Product Number | LPC-P2919 |
Description | LPC2919 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LPC2919 LPC2900 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | LPC2919 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.49000 | €33.49 |
| Unit Price without VAT: | €33.49000 |
|---|---|
| Unit Price with VAT: | €40.18800 |

