
AVR-P28-8MHZ | |
|---|---|
DigiKey Part Number | 1188-AVR-P28-8MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AVR-P28-8MHZ |
Description | AVR EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | AVR | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.95000 | €6.95 |
| Unit Price without VAT: | €6.95000 |
|---|---|
| Unit Price with VAT: | €8.34000 |

