
ACM3B12H-S-P(0.450C/W) | |
|---|---|
DigiKey Part Number | 4631-ACM3B12H-S-P(0.450C/W)-ND |
Manufacturer | |
Manufacturer Product Number | ACM3B12H-S-P(0.450C/W) |
Description | 90x90x20mm, Fan:12VDC/Tach/PWM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Side Mount with Fan |
Category | Shape Rectangular |
Mfr | Length 4.459" (113.50mm) |
Series | Width 3.543" (90.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Natural 0.45°C/W |
Type Side Mount with Fan | Material |
Attachment Method Tape, Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.44000 | €67.44 |
| Unit Price without VAT: | €67.44000 |
|---|---|
| Unit Price with VAT: | €80.92800 |

