
WNE560FET | |
|---|---|
DigiKey Part Number | 273-WNE560FETTR-ND - Tape & Reel (TR) 273-WNE560FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE560FET |
Description | RES 560 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE560FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.35900 | €13.59 |
| 25 | €1.17320 | €29.33 |
| 50 | €1.05680 | €52.84 |
| 100 | €0.95780 | €95.78 |
| 250 | €0.84936 | €212.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.78148 | €390.74 |
| 1.000 | €0.72383 | €723.83 |
| 1.500 | €0.69422 | €1,041.33 |
| 2.500 | €0.66072 | €1,651.80 |
| 3.500 | €0.64076 | €2,242.66 |
| 5.000 | €0.62126 | €3,106.30 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.44800 |

