


WNB560FET | |
|---|---|
DigiKey Part Number | WNB560FETR-ND - Tape & Reel (TR) WNB560FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB560FET |
Description | RES 560 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB560FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.25200 | €12.52 |
| 25 | €1.08000 | €27.00 |
| 50 | €0.97180 | €48.59 |
| 100 | €0.88010 | €88.01 |
| 250 | €0.77956 | €194.89 |
| 500 | €0.71668 | €358.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66321 | €663.21 |
| 2.000 | €0.61781 | €1,235.62 |
| 3.000 | €0.59450 | €1,783.50 |
| 5.000 | €0.56812 | €2,840.60 |
| 7.000 | €0.55241 | €3,866.87 |
| 10.000 | €0.53706 | €5,370.60 |
| 12.000 | €0.52969 | €6,356.28 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |

