
WHE5R0FET | |
|---|---|
DigiKey Part Number | WHE5R0FETTR-ND - Tape & Reel (TR) WHE5R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE5R0FET |
Description | RES 5 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE5R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.08600 | €10.86 |
| 25 | €0.93480 | €23.37 |
| 50 | €0.84060 | €42.03 |
| 100 | €0.76020 | €76.02 |
| 250 | €0.67212 | €168.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.61706 | €308.53 |
| 1.000 | €0.57024 | €570.24 |
| 1.500 | €0.54620 | €819.30 |
| 2.500 | €0.51900 | €1,297.50 |
| 3.500 | €0.50279 | €1,759.76 |
| 5.000 | €0.48696 | €2,434.80 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

