
WHB4R0FET | |
|---|---|
DigiKey Part Number | 273-WHB4R0FETTR-ND - Tape & Reel (TR) 273-WHB4R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB4R0FET |
Description | RES 4 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB4R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.04200 | €10.42 |
| 25 | €0.89680 | €22.42 |
| 50 | €0.80600 | €40.30 |
| 100 | €0.72870 | €72.87 |
| 250 | €0.64392 | €160.98 |
| 500 | €0.59088 | €295.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54581 | €545.81 |
| 2.000 | €0.50754 | €1,015.08 |
| 3.000 | €0.48788 | €1,463.64 |
| 5.000 | €0.46564 | €2,328.20 |
| 7.000 | €0.45238 | €3,166.66 |
| 10.000 | €0.43944 | €4,394.40 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

