
PCS2512DR0500ET | |
|---|---|
DigiKey Part Number | 273-PCS2512DR0500ETTR-ND - Tape & Reel (TR) 273-PCS2512DR0500ETCT-ND - Cut Tape (CT) 273-PCS2512DR0500ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512DR0500ET |
Description | 2W 0.050 OHMS 0.5% 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512DR0500ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.53400 | €5.34 |
| 25 | €0.45600 | €11.40 |
| 50 | €0.40720 | €20.36 |
| 100 | €0.36580 | €36.58 |
| 250 | €0.32036 | €80.09 |
| 500 | €0.29188 | €145.94 |
| 1.000 | €0.26769 | €267.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22969 | €918.76 |
| 8.000 | €0.21486 | €1,718.88 |
| 12.000 | €0.20725 | €2,487.00 |
| 20.000 | €0.19864 | €3,972.80 |
| 28.000 | €0.19350 | €5,418.00 |
| 40.000 | €0.19123 | €7,649.20 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

