
PCS2512DR0200ET | |
|---|---|
DigiKey Part Number | 273-PCS2512DR0200ETTR-ND - Tape & Reel (TR) 273-PCS2512DR0200ETCT-ND - Cut Tape (CT) 273-PCS2512DR0200ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512DR0200ET |
Description | 2W 0.020 OHMS 0.5% 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512DR0200ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.79600 | €7.96 |
| 25 | €0.68280 | €17.07 |
| 50 | €0.61180 | €30.59 |
| 100 | €0.55160 | €55.16 |
| 250 | €0.48564 | €121.41 |
| 500 | €0.44436 | €222.18 |
| 1.000 | €0.40929 | €409.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35418 | €1,416.72 |
| 8.000 | €0.33269 | €2,661.52 |
| 12.000 | €0.32165 | €3,859.80 |
| 20.000 | €0.30917 | €6,183.40 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.45200 |

