
PCS1206FR0030ET | |
|---|---|
DigiKey Part Number | 273-PCS1206FR0030ETTR-ND - Tape & Reel (TR) 273-PCS1206FR0030ETCT-ND - Cut Tape (CT) 273-PCS1206FR0030ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206FR0030ET |
Description | 1W 0.003 OHMS 1% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206FR0030ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.30400 | €3.04 |
| 25 | €0.25800 | €6.45 |
| 50 | €0.22920 | €11.46 |
| 100 | €0.20480 | €20.48 |
| 250 | €0.17800 | €44.50 |
| 500 | €0.16122 | €80.61 |
| 1.000 | €0.14696 | €146.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12157 | €607.85 |
| 10.000 | €0.11327 | €1,132.70 |
| 15.000 | €0.10900 | €1,635.00 |
| 25.000 | €0.10418 | €2,604.50 |
| 35.000 | €0.10131 | €3,545.85 |
| 50.000 | €0.09850 | €4,925.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

