Parametric Equivalent

ON1045E-R65 | |
|---|---|
DigiKey Part Number | 273-ON1045E-R65TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ON1045E-R65 |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -700ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06425 | €642.50 |
| Unit Price without VAT: | €0.06425 |
|---|---|
| Unit Price with VAT: | €0.07710 |


