
OL4755E-R52 | |
|---|---|
DigiKey Part Number | 273-OL4755E-R52TR-ND - Tape & Reel (TR) 273-OL4755E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OL4755E-R52 |
Description | RES 4.7M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -800/ +1500ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04200 | €4.20 |
| 250 | €0.03584 | €8.96 |
| 500 | €0.03196 | €15.98 |
| 1.000 | €0.02868 | €28.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02352 | €94.08 |
| 8.000 | €0.02150 | €172.00 |
| 12.000 | €0.02046 | €245.52 |
| 20.000 | €0.01929 | €385.80 |
| 28.000 | €0.01859 | €520.52 |
| 40.000 | €0.01791 | €716.40 |
| 48.000 | €0.01758 | €843.84 |
| 96.000 | €0.01646 | €1,580.16 |
| 100.000 | €0.01640 | €1,640.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

