
OC2K560E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K560E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OC2K560E-TR |
Description | RES 56 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.34116 | €835.29 |
| 500 | €3.11620 | €1,558.10 |
| 750 | €3.00064 | €2,250.48 |
| 1.250 | €2.86998 | €3,587.47 |
| 1.750 | €2.79210 | €4,886.18 |
| 2.500 | €2.71604 | €6,790.10 |
| Unit Price without VAT: | €3.34116 |
|---|---|
| Unit Price with VAT: | €4.00939 |


