Category | Number of Pins 8 |
Manufacturer Ohmite | Power Per Element 750mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 180°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 8-SMD |
Resistance (Ohms) 1G | Supplier Device Package 8-SMD DIP |
Tolerance ±10% | Size / Dimension 0.750" L x 0.750" W (19.05mm x 19.05mm) |
Number of Resistors 4 | Height - Seated (Max) 0.030" (0.76mm) |