
LVK25R005CER | |
|---|---|
DigiKey Part Number | 273-LVK25R005CERTR-ND - Tape & Reel (TR) 273-LVK25R005CERCT-ND - Cut Tape (CT) 273-LVK25R005CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R005CER |
Description | 2W 0.005 OHMS 0.25% LVK (1224) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.25% 2W Chip Resistor Wide 2412 (6231 Metric), 1224 Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R005CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2412 (6231 Metric), 1224 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.02000 | €3.02 |
| 10 | €2.03000 | €20.30 |
| 25 | €1.76080 | €44.02 |
| 50 | €1.59260 | €79.63 |
| 100 | €1.44940 | €144.94 |
| 250 | €1.29272 | €323.18 |
| 500 | €1.19468 | €597.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.11137 | €1,111.37 |
| 2.000 | €1.04063 | €2,081.26 |
| 3.000 | €1.00430 | €3,012.90 |
| 5.000 | €0.96321 | €4,816.05 |
| 7.000 | €0.93873 | €6,571.11 |
| Unit Price without VAT: | €3.02000 |
|---|---|
| Unit Price with VAT: | €3.62400 |

