
LVK24R012FER | |
|---|---|
DigiKey Part Number | 273-LVK24R012FERTR-ND - Tape & Reel (TR) 273-LVK24R012FERCT-ND - Cut Tape (CT) 273-LVK24R012FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R012FER |
Description | RES 0.012 OHM 1% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R012FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.19400 | €11.94 |
| 25 | €1.02920 | €25.73 |
| 50 | €0.92580 | €46.29 |
| 100 | €0.83830 | €83.83 |
| 250 | €0.74212 | €185.53 |
| 500 | €0.68198 | €340.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.63087 | €630.87 |
| 2.000 | €0.58747 | €1,174.94 |
| 3.000 | €0.56518 | €1,695.54 |
| 5.000 | €0.53997 | €2,699.85 |
| 7.000 | €0.52494 | €3,674.58 |
| 10.000 | €0.51027 | €5,102.70 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.16000 |

