
LVK12R033DER | |
|---|---|
DigiKey Part Number | 273-LVK12R033DERTR-ND - Tape & Reel (TR) 273-LVK12R033DERCT-ND - Cut Tape (CT) 273-LVK12R033DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R033DER |
Description | RES 0.033 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R033DER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.65500 | €6.55 |
| 25 | €0.56080 | €14.02 |
| 50 | €0.50180 | €25.09 |
| 100 | €0.45160 | €45.16 |
| 250 | €0.39660 | €99.15 |
| 500 | €0.36212 | €181.06 |
| 1.000 | €0.33285 | €332.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28075 | €1,403.75 |
| 10.000 | €0.26373 | €2,637.30 |
| 15.000 | €0.25499 | €3,824.85 |
| 25.000 | €0.24510 | €6,127.50 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

